
* Images are for reference only
SI8715BC-A-IP
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI8715BC-A-IP
- JLCPCB Part #
- C6679915
- Package
- DIP-8
- Description
- -40℃~+125℃ 0 1 15Mbps Power-on reset DIP-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9053
200+
$1.1599
500+
$1.1212
1000+
$1.1018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?