
* Images are for reference only
SI86S631BE-AS2
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI86S631BE-AS2
- JLCPCB Part #
- C20032185
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 1 100kV/us 150Mbps 6000 High Level、Low Level SOIC-16 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0148
184+
$3.9970
506+
$3.8639
1012+
$3.7966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?