
* Images are for reference only
SI8641ED-B-IS2
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI8641ED-B-IS2
- JLCPCB Part #
- C5754744
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 150Mbps 3 5000 50kV/us Fail-safe output、Power-on reset High Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5131
184+
$1.8020
506+
$1.7410
1012+
$1.7121
Related Products
Welcome back, may I help you?