
* Images are for reference only
SI8261BBC-C-IP
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI8261BBC-C-IP
- JLCPCB Part #
- C17389346
- Package
- DIP-8
- Description
- -40℃~+125℃ 1 1.2A 5.5ns 8.5ns IGBT、MOSFET DIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5954
200+
$1.4346
500+
$1.3878
1000+
$1.3636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?