This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI8238AD-D-IS3

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI8238AD-D-IS3
JLCPCB Part #
C17614598
Package
SOIC-14
Description
-55℃~+100℃、-55℃~+110℃、-40℃~+125℃、-40℃~+125℃、-40℃~+85℃、-40℃~+125℃、-40℃~+125℃、-40℃~+125℃、-40℃~+125℃、-40℃~+125℃、-40℃~+125℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+105℃、-40℃~+105℃、-40℃~+105℃、-40℃~+85℃、-、0℃~+70℃、0℃~+70℃、0℃~+70℃、0℃~+70℃ -、2A、2A、2A 2、2、2、2 45ns、45ns 45ns、45ns 4A、4A、4A、4A 4ns、4ns、4ns、12ns、12ns、12ns、12ns 5.5ns、5.5ns、5.5ns、12ns、12ns、12ns、12ns IGBT、MOSFET、IGBT、MOSFET、IGBT、MOSFET、MOSFET、MOSFET、IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 46

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1414
184+ $2.8504
506+ $2.7554
1012+ $2.7070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons