
* Images are for reference only
SI8232AD-ASR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI8232AD-ASR
- JLCPCB Part #
- C17491592
- Package
- SOIC-16
- Description
- -40℃~+125℃ 2 20ns 20ns 250mA 500mA SOIC-16 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6796
200+
$2.6661
500+
$2.5762
1250+
$2.5328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?