
* Images are for reference only
SI5350C-B05396-GT
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5350C-B05396-GT
- JLCPCB Part #
- C6488748
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.71V~3.6V 200MHz 3 MSOP-10 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9499
200+
$1.9755
500+
$1.9097
1000+
$1.8775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?