This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI5332FD10830-GM2

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI5332FD10830-GM2
JLCPCB Part #
C3609343
Package
QFN-40(6x6)
Description
-40℃~+85℃ 1.71V~3.63V 200MHz QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5365
200+ $5.6261
490+ $5.4285
980+ $5.3306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons