
* Images are for reference only
SI5332FD10368-GM1
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5332FD10368-GM1
- JLCPCB Part #
- C3611109
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 1.71V~3.63V 200MHz QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7298
200+
$5.3137
490+
$5.1263
980+
$5.0342
Welcome back, may I help you?