
* Images are for reference only
SI51211-A10496-GM
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI51211-A10496-GM
- JLCPCB Part #
- C5917695
- Package
- TDFN-8(1.4x1.6)
- Description
- -40℃~+85℃ 12ps、30ps 170MHz 2.5V~3.3V 3 85ps、145ps Built-in phase-locked loop、Spread spectrum CMOS CMOS External TDFN-8(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8183
200+
$1.5244
500+
$1.4728
1000+
$1.4470
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?