
* Images are for reference only
SI51210-B13515-GM
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI51210-B13515-GM
- JLCPCB Part #
- C3611132
- Package
- TDFN-6(1.2x1.4)
- Description
- -40℃~+85℃ 170MHz 2 2.25V~2.75V、2.97V~3.63V TDFN-6(1.2x1.4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3233
200+
$0.5132
500+
$0.4955
1000+
$0.4858
Welcome back, may I help you?