
* Images are for reference only
SI4704-D60-GU
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI4704-D60-GU
- JLCPCB Part #
- C17507583
- Package
- SSOP-24-150mil
- Description
- -20℃~+85℃ 2.7V~5.5V 3-Wire、2-Wire SSOP-24-150mil Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3171
224+
$2.1230
504+
$2.0505
1008+
$2.0167
Welcome back, may I help you?