
* Images are for reference only
SI4613-A10-AMR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI4613-A10-AMR
- JLCPCB Part #
- C17606866
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.71V~2V I2C、SPI Non-volatile configuration storage QFN-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.1029
200+
$22.3853
500+
$21.6385
1000+
$21.2691
Welcome back, may I help you?