
* Images are for reference only
SI32284-A-ZM2
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI32284-A-ZM2
- JLCPCB Part #
- C6488188
- Package
- QFN-48(7x7)
- Description
- 0℃~+70℃ 10.27mA 3.13V~3.47V Subscriber Line Interface (SLIC) QFN-48(7x7) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0867
260+
$3.6263
520+
$3.5054
1040+
$3.4457
Welcome back, may I help you?