
* Images are for reference only
SI2439-A-FM
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI2439-A-FM
- JLCPCB Part #
- C6222863
- Package
- QFN-38(5x7)
- Description
- 0℃~+70℃ 35mA 3V~3.6V QFN-38(5x7) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5703
215+
$7.4104
516+
$7.1623
989+
$7.0398
Welcome back, may I help you?