This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AAT4702IXS-T1

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
AAT4702IXS-T1
JLCPCB Part #
C17575115
Package
-
Description
-40℃~+85℃ 1 2.4V~5.5V 280mΩ Active High、Active Low High Side Switch - Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1310
1000+ $0.0524
2500+ $0.0506
5000+ $0.0498

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons