
* Images are for reference only
AAT3220IGY-1.8-T1
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- AAT3220IGY-1.8-T1
- JLCPCB Part #
- C3743768
- Package
- SC-59
- Description
- -40℃~+85℃@(Ta) 1 1.8V 150mA 2.5uA 225mV@(100mA) 350uVrms 5.5V 50dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SC-59 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1714
1000+
$0.0663
2500+
$0.0641
5000+
$0.0630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?