
* Images are for reference only
595BE70M6560DGR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 595BE70M6560DGR
- JLCPCB Part #
- C5514287
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 110mA 3.3V 70.656MHz LVDS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8346
250+
$6.7171
500+
$6.4929
1000+
$6.3832
Welcome back, may I help you?