
* Images are for reference only
591FA-CDG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 591FA-CDG
- JLCPCB Part #
- C6457627
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 100mA 2.5V 810MHz LVDS ±50ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6930
200+
$12.2472
500+
$11.8386
1000+
$11.6351
Welcome back, may I help you?