
* Images are for reference only
590WC-ADG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 590WC-ADG
- JLCPCB Part #
- C6457612
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.8V 110mA 124.999MHz CML ±20ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2092
200+
$8.0640
500+
$7.7946
1000+
$7.6607
Welcome back, may I help you?