
* Images are for reference only
590KD-CDG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 590KD-CDG
- JLCPCB Part #
- C5514170
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.8V 110mA 524.999MHz CML ±7ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6068
200+
$12.2128
500+
$11.8053
1000+
$11.6024
Welcome back, may I help you?