
* Images are for reference only
590HC-DDG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 590HC-DDG
- JLCPCB Part #
- C5514166
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 110mA 2.5V 810MHz CML ±20ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.1345
200+
$15.6161
500+
$15.0942
1000+
$14.8365
Welcome back, may I help you?