
* Images are for reference only
550FF200M000DG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 550FF200M000DG
- JLCPCB Part #
- C5532075
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 108mA 2.5V 200MHz LVDS ±50ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.2607
200+
$16.0652
500+
$15.5274
1000+
$15.2625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?