
* Images are for reference only
550FD40M0000DGR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 550FD40M0000DGR
- JLCPCB Part #
- C6094890
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 108mA 2.5V 40MHz LVDS ±25ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8196
250+
$10.7012
500+
$10.3447
1000+
$10.1680
Welcome back, may I help you?