
* Images are for reference only
550CC12M2880DG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 550CC12M2880DG
- JLCPCB Part #
- C6822567
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 12.288MHz 3.3V 98mA CMOS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0726
200+
$9.6062
500+
$9.2852
1000+
$9.1255
Welcome back, may I help you?