
* Images are for reference only
550AC203M125DG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 550AC203M125DG
- JLCPCB Part #
- C5905990
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 130mA 203.125MHz 3.3V LVPECL ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.8034
200+
$15.4826
500+
$14.9658
1000+
$14.7106
Welcome back, may I help you?