
* Images are for reference only
515CCA153M600AAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 515CCA153M600AAG
- JLCPCB Part #
- C6074731
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 153.6MHz 29mA 3.3V CMOS ±25ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4985
200+
$4.9878
400+
$4.8217
1000+
$4.7394
Welcome back, may I help you?