
* Images are for reference only
515CBA16M0000AAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 515CBA16M0000AAG
- JLCPCB Part #
- C7186432
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 16MHz 29mA 3.3V CMOS ±50ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4129
200+
$4.5539
400+
$4.4022
1000+
$4.3264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?