This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

511RCA-BBAG

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
511RCA-BBAG
JLCPCB Part #
C6074674
Package
SMD5032-6P
Description
-40℃~+85℃ 1.8V 169.999MHz 26mA CMOS、Dual(InPhase) ±20ppm SMD5032-6P Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0911
200+ $6.4216
500+ $6.2068
1000+ $6.1002

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons