
* Images are for reference only
511EBA-BAAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 511EBA-BAAG
- JLCPCB Part #
- C5506917
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 169.999MHz 2.5V 43mA LVPECL ±25ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9419
200+
$7.1591
500+
$6.9206
1000+
$6.8030
Welcome back, may I help you?