
* Images are for reference only
511DAA-ABAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 511DAA-ABAG
- JLCPCB Part #
- C6693289
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 124.999MHz 3.3V 44mA HCSL ±50ppm SMD5032-6P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0069
200+
$6.3880
500+
$6.1743
1000+
$6.0683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?