
* Images are for reference only
510RCA-CBAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 510RCA-CBAG
- JLCPCB Part #
- C5514391
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 1.8V 212.5MHz 26mA ±20ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9669
200+
$6.3720
500+
$6.1589
1000+
$6.0531
Welcome back, may I help you?