
* Images are for reference only
510KAB-AAAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 510KAB-AAAG
- JLCPCB Part #
- C5514367
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8V 124.999MHz 26mA CMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9682
200+
$5.9734
500+
$5.7734
1000+
$5.6750
Welcome back, may I help you?