This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

510JCA-AAAG

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
510JCA-AAAG
JLCPCB Part #
C7024272
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V 124.999MHz 23mA LVDS ±20ppm SMD7050-6P Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9621
200+ $7.1671
500+ $6.9284
1000+ $6.8106

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons