
* Images are for reference only
510HCB-CAAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 510HCB-CAAG
- JLCPCB Part #
- C5514361
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 250MHz 44mA HCSL ±20ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7328
200+
$5.0812
500+
$4.9117
1000+
$4.8277
Welcome back, may I help you?