
* Images are for reference only
510GAB-CBAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 510GAB-CBAG
- JLCPCB Part #
- C7024268
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 2.5V 212.5MHz 26mA CMOS ±50ppm SMD5032-4P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7739
200+
$4.2990
500+
$4.1556
1000+
$4.0848
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?