
* Images are for reference only
510EAB-BBAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 510EAB-BBAG
- JLCPCB Part #
- C6398640
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 169.999MHz 2.5V 43mA LVPECL ±50ppm SMD5032-6P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0535
200+
$6.4066
500+
$6.1923
1000+
$6.0860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?