This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

510DCB-ABAG

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
510DCB-ABAG
JLCPCB Part #
C5531338
Package
SMD5032-6P
Description
-40℃~+85℃ 124.999MHz 3.3V 44mA HCSL ±20ppm SMD5032-6P Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0012
200+ $6.3857
500+ $6.1721
1000+ $6.0661

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons