
* Images are for reference only
25H0800G
Extended
- Manufacturer
- Skygate
- MFR.Part #
- 25H0800G
- JLCPCB Part #
- C669612
- Package
- 2410
- Description
- -55℃~+125℃ 125V 2.59mm 2.59mm 50A@125VDC 6.1mm 800mA Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
20+
$0.0815
60+
$0.0804
200+
$0.0794
Welcome back, may I help you?