
* Images are for reference only
ASM6050AD
Extended
- Manufacturer
- Sine Microelectronics
- MFR.Part #
- ASM6050AD
- JLCPCB Part #
- C726243
- Package
- TO-252-5
- Description
- -40℃~+125℃ 1 4.5uA 5V 600mA 60V 68dB@(100Hz) 880mV@(500mA) Fixed Over Temperature Protection、Soft Start、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4430
10+
$0.3464
30+
$0.3045
100+
$0.2529
500+
$0.2191
1000+
$0.2062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?