
* Images are for reference only
37023
Extended
- Manufacturer
- Simpson Electric Company
- MFR.Part #
- 37023
- JLCPCB Part #
- C5518085
- Package
- -
- Description
- 50Hz~400Hz - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.2154
200+
$31.6075
500+
$30.5525
1000+
$30.0299
Related Products
Welcome back, may I help you?