
* Images are for reference only
SA6208LS
Extended
- Manufacturer
- Silontech
- MFR.Part #
- SA6208LS
- JLCPCB Part #
- C52975856
- Package
- SOP-8
- Description
- -20℃~+85℃ 1.4Ω 200mA 2V~7V 500mA Interleaved conduction protection、Active braking function SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 966
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 966
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
200+
$0.0172
600+
$0.0171
2000+
$0.0167
Related Products
Welcome back, may I help you?