
* Images are for reference only
D337D
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D337D
- JLCPCB Part #
- C41438509
- Package
- TO-252-2
- Description
- -20℃~+125℃@(Tj) 0.003%Vout 1 1.2V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2485
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2485
In-stock Item Pricing
Qty Unit Price
1+
$0.2534
50+
$0.2007
150+
$0.1782
500+
$0.1499
2500+
$0.1374
5000+
$0.1300
Related Products
Welcome back, may I help you?