
* Images are for reference only
D2950-3.3(W)
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2950-3.3(W)
- JLCPCB Part #
- C41360758
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 30V 430uVrms 600mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1700
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1700
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0757
150+
$0.0657
500+
$0.0582
2000+
$0.0521
4000+
$0.0492
Related Products
Welcome back, may I help you?