
* Images are for reference only
D2596-12(F)
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2596-12(F)
- JLCPCB Part #
- C22459174
- Package
- TO263-5
- Description
- -40℃~+125℃ 1 12V 150kHz 3A 5mA 6V~40V Buck Buck Built-in Fixed No TO263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 269
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$0.3309
50+
$0.2599
150+
$0.2294
500+
$0.1914
2000+
$0.1745
5000+
$0.1643
Welcome back, may I help you?