
* Images are for reference only
CC1310-TC-005
Extended
- Manufacturer
- Silicontra
- MFR.Part #
- CC1310-TC-005
- JLCPCB Part #
- C42381974
- Package
- SMD,20x14mm
- Description
- -40℃~+85℃ 1.5km 14dBm 3.3V 433MHz 7mA 9mA GFSK IPEX interface Transceiver UART SMD,20x14mm RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$6.1737
10+
$6.0126
Welcome back, may I help you?