
* Images are for reference only
YDS2006D7
Extended
- Manufacturer
- Silicon Billion
- MFR.Part #
- YDS2006D7
- JLCPCB Part #
- C2846894
- Package
- DIP-7
- Description
- 1.2V 100mΩ 1ms 2A 4kV 500us 60V DIP-7 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
10+
$0.8397
30+
$0.7414
100+
$0.5799
500+
$0.5212
1000+
$0.4911
2000+
$0.4848
4000+
$0.4801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?