
* Images are for reference only
SYH112ADC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SYH112ADC
- JLCPCB Part #
- C479077
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 100uA 2A 4.5V~16V 500kHz Buck Buck Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
10+
$0.1381
30+
$0.1232
100+
$0.1049
500+
$0.0965
1000+
$0.0917
3000+
$0.0906
6000+
$0.0900
Related Products
Welcome back, may I help you?