
* Images are for reference only
SY8113GADC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8113GADC
- JLCPCB Part #
- C406385
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 4.5V~18V 500kHz Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3621
50+
$0.2833
150+
$0.2496
500+
$0.2074
2500+
$0.1887
5000+
$0.1775
Related Products
Welcome back, may I help you?