
* Images are for reference only
SY6283DRC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY6283DRC
- JLCPCB Part #
- C178243
- Package
- DFN-4(1.2x1.6)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 60mΩ Active High Load Switch DFN-4(1.2x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.5367
10+
$0.4322
30+
$0.3808
100+
$0.3278
500+
$0.2973
1000+
$0.2812
Related Products
Welcome back, may I help you?